


CY62137FV30LL-45ZSXI | |
---|---|
DigiKey Part Number | CY62137FV30LL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62137FV30LL-45ZSXI |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62137FV30LL-45ZSXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
10 | $16.42200 | $164.22 |
25 | $15.95240 | $398.81 |
50 | $15.59440 | $779.72 |
135 | $15.07719 | $2,035.42 |
270 | $14.71715 | $3,973.63 |
540 | $14.35906 | $7,753.89 |
1,080 | $14.00409 | $15,124.42 |
5,130 | $13.22376 | $67,837.89 |