44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62137EV30LL-45ZSXIT

DigiKey Part Number
448-CY62137EV30LL-45ZSXITTR-ND - Tape & Reel (TR)
448-CY62137EV30LL-45ZSXITCT-ND - Cut Tape (CT)
448-CY62137EV30LL-45ZSXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62137EV30LL-45ZSXIT
Description
IC SRAM 2MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.37000$31.37
10$29.26400$292.64
25$28.40040$710.01
50$27.74340$1,387.17
100$27.08640$2,708.64
250$26.22200$6,555.50
500$25.57464$12,787.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.68302$25,683.02
2,000$25.03411$50,068.22
3,000$24.66012$73,980.36
Manufacturers Standard Package