
CY62128ELL-45ZXIT | |
|---|---|
DigiKey Part Number | 448-CY62128ELL-45ZXITTR-ND - Tape & Reel (TR) 448-CY62128ELL-45ZXITCT-ND - Cut Tape (CT) 448-CY62128ELL-45ZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-45ZXIT |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $20.25800 | $202.58 |
| 25 | $19.67560 | $491.89 |
| 50 | $19.23180 | $961.59 |
| 100 | $18.78610 | $1,878.61 |
| 250 | $18.19880 | $4,549.70 |
| 500 | $17.75664 | $8,878.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $17.06416 | $25,596.24 |
| 3,000 | $16.63475 | $49,904.25 |
| 4,500 | $16.38689 | $73,741.01 |


