
CY62128ELL-45SXA | |
---|---|
DigiKey Part Number | CY62128ELL-45SXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-45SXA |
Description | IC SRAM 1MBIT PARALLEL 32SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY62128ELL-45SXA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.43508 | $13,717.54 |