44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TSOP II
44-TSOP II

CY62126EV30LL-45ZSXA

DigiKey Part Number
CY62126EV30LL-45ZSXA-ND
Manufacturer
Manufacturer Product Number
CY62126EV30LL-45ZSXA
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY62126EV30LL-45ZSXA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,335
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$29.47000$29.47
10$27.52000$275.20
25$26.70480$667.62
50$26.08880$1,304.44
135$25.20763$3,403.03
270$24.59537$6,640.75
540$23.98850$12,953.79
1,080$23.38871$25,259.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.