48-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62126EV30LL-45BVXIT

DigiKey Part Number
448-CY62126EV30LL-45BVXITTR-ND - Tape & Reel (TR)
448-CY62126EV30LL-45BVXITCT-ND - Cut Tape (CT)
448-CY62126EV30LL-45BVXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62126EV30LL-45BVXIT
Description
IC SRAM 1MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
CY62126EV30LL-45BVXIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.44000$15.44
10$14.42700$144.27
25$14.01120$350.28
50$13.69600$684.80
100$13.38060$1,338.06
250$12.96384$3,240.96
500$12.65004$6,325.02
1,000$12.33867$12,338.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.39167$24,783.34
4,000$12.07920$48,316.80
6,000$11.89900$71,394.00
Manufacturers Standard Package