
CY4605 | |
---|---|
DigiKey Part Number | CY4605-ND |
Manufacturer | |
Manufacturer Product Number | CY4605 |
Description | EVAL BOARD FOR CY7C65620 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CY7C65620 EZ-USB HX2LP™ USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | - | |
Utilized IC / Part | CY7C65620 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,007.01000 | $2,007.01 |