
CY4521 | |
---|---|
DigiKey Part Number | 448-CY4521-ND |
Manufacturer | |
Manufacturer Product Number | CY4521 |
Description | EVAL BOARD FOR CCG2 |
Customer Reference | |
Detailed Description | CCG2 EZ-PD™ USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | CCG2 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |