


CY37064P100-200AXC | |
|---|---|
DigiKey Part Number | CY37064P100-200AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY37064P100-200AXC |
Description | IC CPLD 64MC 6NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37064P100-200AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In-System Reprogrammable™ (ISR™) CMOS | |
Delay Time tpd(1) Max | 6 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 64 | |
Number of I/O | 69 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

