


CY3679 | |
---|---|
DigiKey Part Number | 448-CY3679-ND |
Manufacturer | |
Manufacturer Product Number | CY3679 |
Description | EVAL BOARD FOR CY27410 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CY27410 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | CY27410 | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,083.75000 | $9,083.75 |