
CY2VC521ZXC-2 | |
|---|---|
DigiKey Part Number | 448-CY2VC521ZXC-2-ND |
Manufacturer | |
Manufacturer Product Number | CY2VC521ZXC-2 |
Description | IC ZD BUFFER 16TSSOP |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 216MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2VC521ZXC-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes | |
Input | Crystal | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 216MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.47000 | $100.47 |
| 10 | $78.91000 | $789.10 |
| 96 | $67.74083 | $6,503.12 |

