


CY2CC1810OXI | |
---|---|
DigiKey Part Number | 448-CY2CC1810OXI-ND |
Manufacturer | |
Manufacturer Product Number | CY2CC1810OXI |
Description | IC CLK BUFFER 1:10 200MHZ 24SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-SSOP (0.209", 5.30mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | AVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.97000 | $57.97 |