32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29352AXIT

DigiKey Part Number
CY29352AXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY29352AXIT
Description
IC FANOUT DIST 32TQFP
Customer Reference
Detailed Description
Fanout Distribution, Multiplexer, Zero Delay Buffer IC 200MHz 1 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CY29352AXIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVCMOS
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
4:11
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types