
CY29352AXI | |
---|---|
DigiKey Part Number | 448-CY29352AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY29352AXI |
Description | IC FANOUT DIST 32TQFP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Zero Delay Buffer IC 200MHz 1 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY29352AXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Multiplexer, Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:11 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |