
CY27410LTXI-028T | |
---|---|
DigiKey Part Number | 448-CY27410LTXI-028TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY27410LTXI-028T |
Description | IC SS CLOCK GENERATOR 48QFN |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 250MHz, 700MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz, 700MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.13V ~ 3.46V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |