CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY23S05SXI-1T
8 SOIC
8 SOIC Pin View

CY23S05SXC-1H

DigiKey Part Number
448-CY23S05SXC-1H-ND
Manufacturer
Manufacturer Product Number
CY23S05SXC-1H
Description
IC FANOUT BUFFER 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY23S05SXC-1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes
Input
LVCMOS, LVTTL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,935
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$104.03000$104.03
10$81.80600$818.06
97$70.25907$6,815.13
194$67.97015$13,186.21
291$66.82399$19,445.78
582$65.14314$37,913.31
1,067$63.91890$68,201.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.