
CY2310ANZPVXI-1 | |
---|---|
DigiKey Part Number | CY2310ANZPVXI-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2310ANZPVXI-1 |
Description | IC CLK BUFF 10OUT SDRAM 28SSOP |
Customer Reference | |
Detailed Description | Intel CPU, SRAM SO-DIMMs Fanout Buffer (Distribution) IC 100MHz 1 Output 28-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel CPU, SRAM SO-DIMMs | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |