


CY2304SXC-1T | |
---|---|
DigiKey Part Number | 448-CY2304SXC-1TTR-ND - Tape & Reel (TR) 448-CY2304SXC-1TCT-ND - Cut Tape (CT) 448-CY2304SXC-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY2304SXC-1T |
Description | IC FANOUT BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2304SXC-1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.3MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.15000 | $79.15 |
10 | $61.67300 | $616.73 |
25 | $57.30280 | $1,432.57 |
100 | $52.50110 | $5,250.11 |
250 | $50.21256 | $12,553.14 |
500 | $48.83360 | $24,416.80 |
1,000 | $47.69819 | $47,698.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $46.49994 | $116,249.85 |