
CY22150FZXCT | |
|---|---|
DigiKey Part Number | 448-CY22150FZXCTTR-ND - Tape & Reel (TR) 448-CY22150FZXCT-ND - Cut Tape (CT) 448-CY22150FZXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY22150FZXCT |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.54000 | $113.54 |
| 10 | $89.54000 | $895.40 |
| 25 | $83.54360 | $2,088.59 |
| 100 | $76.95080 | $7,695.08 |
| 250 | $73.80736 | $18,451.84 |
| 500 | $71.91296 | $35,956.48 |
| 1,000 | $70.35392 | $70,353.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $68.70839 | $171,770.97 |

