
CY15V116QN-40BKXI | |
|---|---|
DigiKey Part Number | 448-CY15V116QN-40BKXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15V116QN-40BKXI |
Description | IC FRAM 16MBIT SPI 40MHZ 24FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Mbit SPI 40 MHz 9 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY15V116QN-40BKXI Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tray | Access Time 9 ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.05000 | $211.05 |
| 10 | $195.52400 | $1,955.24 |
| 25 | $189.33800 | $4,733.45 |
| 50 | $184.69440 | $9,234.72 |
| 100 | $180.10020 | $18,010.02 |
| 480 | $169.95896 | $81,580.30 |


