
CY15V108QN-20BFXI | |
|---|---|
DigiKey Part Number | 448-CY15V108QN-20BFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15V108QN-20BFXI |
Description | IC FRAM 8MBIT SPI 8UFLGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 20 ns 8-UFLGA (3.28x3.23) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-UFLGA (3.28x3.23) |
Memory Organization 1M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | $116.12897 | $569,031.95 |

