
CY15V108QI-20LPXI | |
|---|---|
DigiKey Part Number | 448-CY15V108QI-20LPXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15V108QI-20LPXI |
Description | IC FRAM 8MBIT SPI 20MHZ 8GQFN |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-GQFN (3.23x3.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.31000 | $357.31 |
| 10 | $330.39700 | $3,303.97 |
| 25 | $319.77360 | $7,994.34 |
| 50 | $311.83000 | $15,591.50 |
| 100 | $303.99240 | $30,399.24 |



