FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15V108QI-20LPXC

DigiKey Part Number
448-CY15V108QI-20LPXC-ND
Manufacturer
Manufacturer Product Number
CY15V108QI-20LPXC
Description
IC FRAM 8MBIT SPI 20MHZ 8GQFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-GQFN (3.23x3.28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 480 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
490$250.68998$122,838.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

480In Stock
Ships from Flip Electronics