FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 16 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 16 MHz 8-SOIC
8 SOIC Pin View

CY15E004Q-SXE

DigiKey Part Number
CY15E004Q-SXE-ND
Manufacturer
Manufacturer Product Number
CY15E004Q-SXE
Description
IC FRAM 4KBIT SPI 16MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 16 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY15E004Q-SXE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$19.81000$19.81
10$18.50700$185.07
25$17.97880$449.47
50$17.57420$878.71
100$17.16980$1,716.98
485$16.24856$7,880.55
970$15.84868$15,373.22
1,455$15.61667$22,722.25
5,335$14.88668$79,420.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.