


CY15B064Q-SXET | |
|---|---|
DigiKey Part Number | 448-CY15B064Q-SXETTR-ND - Tape & Reel (TR) 448-CY15B064Q-SXETCT-ND - Cut Tape (CT) 448-CY15B064Q-SXETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY15B064Q-SXET |
Description | IC FRAM 64KBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B064Q-SXET Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.45000 | $46.45 |
| 10 | $43.27800 | $432.78 |
| 25 | $41.98880 | $1,049.72 |
| 50 | $41.00880 | $2,050.44 |
| 100 | $40.03210 | $4,003.21 |
| 250 | $38.74892 | $9,687.23 |
| 500 | $37.78832 | $18,894.16 |
| 1,000 | $36.84005 | $36,840.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.61057 | $89,026.43 |





