NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 108 MHz 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14V101QS-BK108XI

DigiKey Part Number
448-CY14V101QS-BK108XI-ND
Manufacturer
Manufacturer Product Number
CY14V101QS-BK108XI
Description
IC NVSRAM 1MBIT SPI 24FBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 108 MHz 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$171.01000$171.01
10$158.55200$1,585.52
25$153.57440$3,839.36
50$149.83020$7,491.51
100$146.12150$14,612.15
480$137.91806$66,200.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.