NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 108 MHz 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14V101QS-BK108XQ

DigiKey Part Number
448-CY14V101QS-BK108XQ-ND
Manufacturer
Manufacturer Product Number
CY14V101QS-BK108XQ
Description
IC NVSRAM 1MBIT SPI 24FBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 108 MHz 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI
Packaging
Tray
Clock Frequency
108 MHz
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$171.01000$171.01
10$158.55200$1,585.52
25$153.57440$3,839.36
50$149.83020$7,491.51
100$146.12150$14,612.15
480$137.91806$66,200.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.