NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit SPI 40 MHz 8-SOIC
8 SOIC
8 SOIC Pin View

CY14ME064Q2A-SXI

DigiKey Part Number
CY14ME064Q2A-SXI-ND
Manufacturer
Manufacturer Product Number
CY14ME064Q2A-SXI
Description
IC NVSRAM 64KBIT SPI 40MHZ 8SOIC
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY14ME064Q2A-SXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types