NVSRAM (Non-Volatile SRAM) Memory IC 512Kbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NVSRAM (Non-Volatile SRAM) Memory IC 512Kbit SPI 40 MHz 8-SOIC
8-SOIC
8 SOIC Pin View

CY14B512Q2A-SXI

DigiKey Part Number
CY14B512Q2A-SXI-ND
Manufacturer
Manufacturer Product Number
CY14B512Q2A-SXI
Description
IC NVSRAM 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 512Kbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$103.76000$103.76
10$96.33100$963.31
25$93.36000$2,334.00
97$88.98969$8,632.00
194$86.78345$16,835.99
291$85.50557$24,882.12
582$83.34792$48,508.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.