165-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B116M-BZ45XI

DigiKey Part Number
CY14B116M-BZ45XI-ND
Manufacturer
Manufacturer Product Number
CY14B116M-BZ45XI
Description
IC NVSRAM 16MBIT PAR 165FBGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 45 ns 165-FBGA (15x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (15x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 804 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
105$623.19457$65,435.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

804In Stock
Ships from Flip Electronics