NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B108N-ZSP45XIT

DigiKey Part Number
CY14B108N-ZSP45XIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY14B108N-ZSP45XIT
Description
IC NVSRAM 8MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY14B108N-ZSP45XIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$446.76182$446,761.82
Manufacturers Standard Package