


CY14B108K-ZS25XI | |
|---|---|
DigiKey Part Number | CY14B108K-ZS25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B108K-ZS25XI |
Description | IC NVSRAM 8MBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 25 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $698.17000 | $698.17 |
| 10 | $644.34400 | $6,443.44 |
| 25 | $623.27520 | $15,581.88 |
| 50 | $607.58700 | $30,379.35 |
| 135 | $585.58881 | $79,054.49 |

