NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 25 ns 48-FBGA (6x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 25 ns 48-FBGA (6x10)
48-TFBGA

CY14B104NA-BA25XI

DigiKey Part Number
CY14B104NA-BA25XI-ND
Manufacturer
Manufacturer Product Number
CY14B104NA-BA25XI
Description
IC NVSRAM 4MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 25 ns 48-FBGA (6x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tray
Access Time
25 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
48-FBGA (6x10)
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$511.05000$511.05
10$472.22700$4,722.27
25$456.95440$11,423.86
50$445.54620$22,277.31
100$434.30900$43,430.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.