48-FBGA (6x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B101LA-BA25XIT

DigiKey Part Number
448-CY14B101LA-BA25XITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY14B101LA-BA25XIT
Description
IC NVSRAM 1MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 25 ns 48-FBGA (6x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (6x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$157.66758$315,335.16
Manufacturers Standard Package