
CY14B064PA-SFXIT | |
|---|---|
DigiKey Part Number | 448-CY14B064PA-SFXITTR-ND - Tape & Reel (TR) 448-CY14B064PA-SFXITCT-ND - Cut Tape (CT) 448-CY14B064PA-SFXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY14B064PA-SFXIT |
Description | IC NVSRAM 64KBIT SPI 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit SPI 40 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.35000 | $78.35 |
| 10 | $72.81000 | $728.10 |
| 25 | $70.58960 | $1,764.74 |
| 50 | $68.91100 | $3,445.55 |
| 100 | $67.24120 | $6,724.12 |
| 250 | $65.05508 | $16,263.77 |
| 500 | $63.42444 | $31,712.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $61.82009 | $61,820.09 |

