
CY14B064PA-SFXI | |
---|---|
DigiKey Part Number | CY14B064PA-SFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B064PA-SFXI |
Description | IC NVSRAM 64KBIT SPI 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit SPI 40 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.94000 | $58.94 |
10 | $54.80900 | $548.09 |
46 | $52.03522 | $2,393.62 |
92 | $50.77978 | $4,671.74 |
138 | $50.05058 | $6,906.98 |
276 | $48.81159 | $13,472.00 |
506 | $47.74105 | $24,156.97 |
1,012 | $46.53456 | $47,092.97 |