C164CI8E25MDBKXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 32
Unit Price: $52.96000
Datasheet
80-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C164CI8E25MDBKXUMA1

DigiKey Part Number
C164CI8E25MDBKXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C164CI8E25MDBKXUMA1
Description
IC MCU 16BIT 64KB OTP 80MQFP
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) OTP PG-MQFP-80-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, EBI/EMI, SPI, SSC, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
59
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-MQFP-80-7
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes