TLE94003EPXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS71202EPGXUMA1

DigiKey Part Number
448-BTS71202EPGXUMA1TR-ND - Tape & Reel (TR)
448-BTS71202EPGXUMA1CT-ND - Cut Tape (CT)
448-BTS71202EPGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS71202EPGXUMA1
Description
PROFET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A PG-TSDSO-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
3.1V ~ 18V
Voltage - Supply (Vcc/Vdd)
3.1V ~ 18V
Current - Output (Max)
2A
Rds On (Typ)
61mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-14
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,186
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.88000$9.88
10$7.13700$71.37
25$6.45720$161.43
100$5.70890$570.89
250$5.35244$1,338.11
500$5.13710$2,568.55
1,000$4.96011$4,960.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.74128$14,223.84
6,000$4.63419$27,805.14
9,000$4.58058$41,225.22
15,000$4.52117$67,817.55
Manufacturers Standard Package