PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS6142DAUMA1

DigiKey Part Number
BTS6142DAUMA1TR-ND - Tape & Reel (TR)
BTS6142DAUMA1CT-ND - Cut Tape (CT)
BTS6142DAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS6142DAUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 33A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
BTS6142DAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 38V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
33A
Rds On (Typ)
10mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.91000$22.91
10$17.12800$171.28
25$15.67320$391.83
100$14.07370$1,407.37
250$13.31068$3,327.67
500$12.85070$6,425.35
1,000$12.47234$12,472.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.07286$30,182.15
5,000$11.83215$59,160.75
Manufacturers Standard Package