
BTS61101SJAXUMA2 | |
---|---|
DigiKey Part Number | 448-BTS61101SJAXUMA2TR-ND - Tape & Reel (TR) 448-BTS61101SJAXUMA2CT-ND - Cut Tape (CT) 448-BTS61101SJAXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS61101SJAXUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A PG-DSO-8-49 |
Datasheet | Datasheet |
EDA/CAD Models | BTS61101SJAXUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9V ~ 16V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 80mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-49 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $11.06000 | $110.60 |
25 | $10.06680 | $251.67 |
100 | $8.96970 | $896.97 |
250 | $8.44716 | $2,111.79 |
500 | $8.13250 | $4,066.25 |
1,000 | $7.87328 | $7,873.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.59964 | $18,999.10 |
5,000 | $7.43472 | $37,173.60 |
7,500 | $7.35218 | $55,141.35 |