
BTS54040LBFAUMA1 | |
---|---|
DigiKey Part Number | BTS54040LBFAUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS54040LBFAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:2 TSON-24 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2A PG-TSON-24-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 39mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-24-3 | |
Package / Case | ||
Base Product Number |