PG-DSO-8-43-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-DSO-8-43-EP
PG-DSO-8-43-EP

BTS50901EJAXUMA1

DigiKey Part Number
BTS50901EJAXUMA1TR-ND - Tape & Reel (TR)
BTS50901EJAXUMA1CT-ND - Cut Tape (CT)
BTS50901EJAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS50901EJAXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A PG-DSO-8-43-EP
Datasheet
 Datasheet
EDA/CAD Models
BTS50901EJAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
90mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-43-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.41000$11.41
10$8.31000$83.10
25$7.53120$188.28
100$6.67800$667.80
250$6.27056$1,567.64
500$6.02506$3,012.53
1,000$5.82299$5,822.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.60956$14,023.90
5,000$5.48101$27,405.05
7,500$5.41659$40,624.43
12,500$5.34526$66,815.75
Manufacturers Standard Package