
BTS50161EKBXUMA1 | |
|---|---|
DigiKey Part Number | BTS50161EKBXUMA1TR-ND - Tape & Reel (TR) BTS50161EKBXUMA1CT-ND - Cut Tape (CT) BTS50161EKBXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50161EKBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A PG-DSO-14-47-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50161EKBXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-47-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $14.27300 | $142.73 |
| 25 | $13.02960 | $325.74 |
| 100 | $11.66220 | $1,166.22 |
| 250 | $11.01088 | $2,752.72 |
| 500 | $10.61824 | $5,309.12 |
| 1,000 | $10.29504 | $10,295.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.95367 | $24,884.18 |
| 5,000 | $9.74807 | $48,740.35 |
| 7,500 | $9.64508 | $72,338.10 |

