PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS5014SDAAUMA1

DigiKey Part Number
BTS5014SDAAUMA1TR-ND - Tape & Reel (TR)
BTS5014SDAAUMA1CT-ND - Cut Tape (CT)
BTS5014SDAAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS5014SDAAUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
BTS5014SDAAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 20V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
14mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,073
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.17000$22.17
10$16.51200$165.12
25$15.10160$377.54
100$13.55310$1,355.31
250$12.81408$3,203.52
500$12.36856$6,184.28
1,000$12.00194$12,001.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.55094$26,377.35
Manufacturers Standard Package