
BTS441TGATMA1 | |
|---|---|
DigiKey Part Number | BTS441TGATMA1TR-ND - Tape & Reel (TR) BTS441TGATMA1CT-ND - Cut Tape (CT) BTS441TGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS441TGATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17A PG-TO263-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS441TGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 43V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 17A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-5-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.13000 | $39.13 |
| 10 | $29.76200 | $297.62 |
| 25 | $27.41720 | $685.43 |
| 100 | $24.84370 | $2,484.37 |
| 250 | $23.61644 | $5,904.11 |
| 500 | $22.87666 | $11,438.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.93552 | $22,935.52 |
| 2,000 | $22.41933 | $44,838.66 |
| 3,000 | $22.16075 | $66,482.25 |











