
BTS4160DGAXUMA1 | |
|---|---|
DigiKey Part Number | BTS4160DGAXUMA1TR-ND - Tape & Reel (TR) BTS4160DGAXUMA1CT-ND - Cut Tape (CT) BTS4160DGAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4160DGAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-14-37 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4160DGAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-37 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $15.77700 | $157.77 |
| 25 | $14.41720 | $360.43 |
| 100 | $12.92010 | $1,292.01 |
| 250 | $12.20664 | $3,051.66 |
| 500 | $11.90474 | $5,952.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.04884 | $27,622.10 |
| 5,000 | $10.82367 | $54,118.35 |
| 7,500 | $10.71085 | $80,331.38 |

