
BTS3028SDRATMA1 | |
---|---|
DigiKey Part Number | BTS3028SDRATMA1TR-ND - Tape & Reel (TR) BTS3028SDRATMA1CT-ND - Cut Tape (CT) BTS3028SDRATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3028SDRATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 28mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $15.33000 | $153.30 |
25 | $14.01120 | $350.28 |
100 | $12.55630 | $1,255.63 |
250 | $11.86360 | $2,965.90 |
500 | $11.44564 | $5,722.82 |
1,000 | $11.10185 | $11,101.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.73874 | $26,846.85 |
5,000 | $10.52002 | $52,600.10 |
7,500 | $10.41041 | $78,078.08 |