
BTS117AKSA1 | |
---|---|
DigiKey Part Number | 448-BTS117AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS117AKSA1 |
Description | IC PWR SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |