BTN7973BAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 744
Unit Price: $43.52000
Datasheet
PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN7973BAUMA1

DigiKey Part Number
BTN7973BAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTN7973BAUMA1
Description
IC HALF BRIDGE DRVR 44A TO263-7
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
9mOhm LS, 7mOhm HS
Current - Output / Channel
44A
Current - Peak Output
90A
Voltage - Supply
4.5V ~ 28V
Voltage - Load
4.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Latch Function, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes