New Product
Power Switch/Driver 1:1 N-Channel PG-TSDSO-24-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTG70008A1ESWXUMA1

DigiKey Part Number
448-BTG70008A1ESWXUMA1TR-ND - Tape & Reel (TR)
448-BTG70008A1ESWXUMA1CT-ND - Cut Tape (CT)
448-BTG70008A1ESWXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTG70008A1ESWXUMA1
Description
PROFET WIRE GUARD SMART POWER HI
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel PG-TSDSO-24-75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
2.75V ~ 28V
Mfr
Voltage - Supply (Vcc/Vdd)
2.75V ~ 28V
Series
Rds On (Typ)
900µOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TSDSO-24-75
Interface
PWM
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.77000$53.77
10$41.32100$413.21
25$38.21680$955.42
100$34.80490$3,480.49
250$34.66744$8,666.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$30.39541$91,186.23
Manufacturers Standard Package